Schneider Electric Transparent Push Button Cap for Use with XB4 Series, XB5 Series

Subtotal (1 unit)*

₩13,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 278 개 단위 배송
  • 추가로 2026년 11월 27일 부터 300 개 단위 배송
  • 추가로 2026년 12월 11일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
708-7717
제조사 부품 번호:
ZBA710
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Push Button Cap

For Use With

XB4 Series, XB5 Series

Cap Colour

Transparent

Cap Type

Protective

Diameter

22mm

Standards/Approvals

CE, CSA, IEC, UL

Schneider Electric Push Button Cap, Compatible with Harmony XB4 and XB5 Series - ZBA710


This silicone boot is designed for both flush and projecting double-headed push buttons. It operates effectively under ambient temperatures ranging from -40 to 70°C, ensuring reliability in diverse conditions. Packaged in sets of 10, this component meets the specific requirements of food industry applications.

Features & Benefits


• Made from silicone for flexibility and longevity

• Designed for food industry applications to ensure hygiene

• Lightweight design weighing only 0.055kg

Applications


• Used with double-headed push buttons in control panels

• Ideal for food processing and manufacturing environments

• Fits seamlessly into industrial automation systems

• Acts as a protective barrier against dust and moisture

Can it be used with other series of products?


No, it is specifically designed for use with the XB4 and XB5 series.

관련된 링크들