EAO Black Push Button Actuator
- RS 제품 번호:
- 441-435
- 제조사 부품 번호:
- 02-692.011
- 제조업체:
- EAO
Subtotal (1 unit)*
₩121,088.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩121,088.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 441-435
- 제조사 부품 번호:
- 02-692.011
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | REACH Compliant, 2011 / 65 / EC (RoHS), UKCA, UL, RoHS Compliant, CENELEC CCA-NTR (EN 60947-5-1), EN IEC 60947-5-1, SEV, 2014 / 35 / EU (LVD), CE, CSA, CB (IEC 60947-5-1), DNV | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals REACH Compliant, 2011 / 65 / EC (RoHS), UKCA, UL, RoHS Compliant, CENELEC CCA-NTR (EN 60947-5-1), EN IEC 60947-5-1, SEV, 2014 / 35 / EU (LVD), CE, CSA, CB (IEC 60947-5-1), DNV | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an elegantly designed control solution tailored for a variety of applications. With its rectangular form factor and black plastic bezel, it seamlessly integrates into any panel, providing both functionality and a modern aesthetic. This actuator boasts a robust thermal and mechanical specification, ensuring reliable operation even in challenging conditions. Its versatile mounting options allow for flexible installations, catering to diverse user needs. Whether its for industrial use or domestic applications, this actuator stands out as a dependable choice, promising durability and performance for long-lasting operation.
Designed for panel mounting ensuring easy installation
Offers high switching ratings, making it suitable for various electrical systems
Screw terminal connections allow for secure wiring and easy maintenance
Constructed with silver contact material to enhance conductivity and reliability
IP65 rated with a spray cover, providing excellent protection against environmental elements
Mechanical lifetime supports up to 2 million cycles, assuring long-term durability
Wide operating temperature range facilitates use in diverse environments
Momentary switching action allows for quick response times in operations
관련된 링크들
- EAO Black Push Button Actuator
- EAO Grey Push Button Actuator
- EAO Push Button Actuator
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount