EAO Push Button Actuator
- RS 제품 번호:
- 443-878
- Distrelec 제품 번호:
- 110-71-670
- 제조사 부품 번호:
- 61-7000.02
- 제조업체:
- EAO
Subtotal (1 unit)*
₩82,112.00
제조사가 재고 비축중
- 2027년 1월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩82,112.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 443-878
- Distrelec 제품 번호:
- 110-71-670
- 제조사 부품 번호:
- 61-7000.02
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CE, REACH, RoHS, UKCA, 2011 / 65 / EC RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals CE, REACH, RoHS, UKCA, 2011 / 65 / EC RoHS | ||
- COO (Country of Origin):
- CH
The EAO Actuator redefines reliability and functionality, engineered for seamless integration in various applications. With a round design and a diameter of 22.3 mm, its plastic bezel not only exudes durability but also offers aesthetic versatility. The actuator excels in both performance and user experience, featuring a plug-in terminal for straightforward connectivity. Designed to operate within a broad voltage range of 10 to 26 V DC, it ensures compatibility with multiple systems. Its electronic non-contacting buzzer with an integrated circuit oscillator delivers clear tones, making it ideal for audible alerts in demanding environments. Whether for panel mounting or diverse operating conditions, this actuator stands out in reliability and sound production, making it a prime choice for professionals seeking top-notch performance in their projects.
Offers easy panel mounting for versatile installations
Weight is minimal, facilitating convenient handling and setup
Features a robust IP40 front protection rating for durability
Acoustic characteristics include a tone frequency of approximately 2.0 kHz for clear auditory signals
Designed for extreme operating conditions, functioning between –25 °C and +55 °C
Plug-in terminal connectivity simplifies wiring processes
Constructed from high-quality plastic for longevity and resilience
Provides multiple tone options for versatile signalling requirements
관련된 링크들
- EAO Black Push Button Actuator
- EAO Push Button Actuator
- EAO Yellow Push Button Actuator
- EAO Push Button Actuator for Use with Push Button Actuator
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount