EAO Black Push Button Actuator

Subtotal (1 unit)*

₩115,774.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩115,774.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
441-429
제조사 부품 번호:
02-614.011
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Actuator

Standards/Approvals

CE, CENELEC CCA-NTR, 2011/65/EC (RoHS), UL, UKCA, REACH, EN IEC 60947-5-1, 2014/35/EU (LVD), DNV, SEV, CSA

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a cutting-edge solution designed for seamless integration into various applications. With its sleek rectangular form, it not only adds aesthetic value but also enhances functionality in any control panel. The actuator features a non-illuminated lens, providing a clean and professional appearance. Constructed from durable plastic, the black front bezel ensures resilience in demanding environments. Its intelligent design supports a flush mounting style, making installation straightforward and compromising neither usability nor appearance. This product excels in versatility, catering to various operational requirements while ensuring compliance with industry standards like UL, IEC, and RoHS, thus enabling users to have complete peace of mind regarding safety and reliability.

Designed for effortless panel mounting with a clean, rectangular cut-out

Constructed from high-quality plastic, ensuring longevity and durability

Supports dual self-cleaning snap-action switching elements for optimal performance

Built to withstand harsh conditions, meeting IP40 and IP65 protection ratings

Operates effectively across a wide temperature range from -25 °C to +55 °C

Provides robust electrical characteristics, including a switching voltage of 250 VAC

Mechanical life of 1 million cycles assures reliability over time

Lightweight design facilitates easy handling and installation

관련된 링크들