EAO Push Button Actuator for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-307
- Distrelec 제품 번호:
- 304-25-107
- 제조사 부품 번호:
- 46-290H.1000.7P8
- 제조업체:
- EAO
Subtotal (1 unit)*
₩51,680.00
재고있음
- 추가로 2026년 11월 23일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩51,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-307
- Distrelec 제품 번호:
- 304-25-107
- 제조사 부품 번호:
- 46-290H.1000.7P8
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Black | |
| Actuator Type | Push Button | |
| Standards/Approvals | CSA C22-2, UL, RoHS, IEC EN 60947-5-1, CSA, UL508, REACH, CE, EAC, IEC EN 60947-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Black | ||
Actuator Type Push Button | ||
Standards/Approvals CSA C22-2, UL, RoHS, IEC EN 60947-5-1, CSA, UL508, REACH, CE, EAC, IEC EN 60947-1 | ||
- COO (Country of Origin):
- IT
The EAO Actuator exemplifies precision engineering in the realm of human-machine interfaces. Designed with a sleek round front that measures diameter 29 mm, this product stands out with its sophisticated black plastic bezel, ensuring a modern aesthetic while delivering robust functionality. The well-thought-out raised design makes installation seamless with a panel mount cut-out of diameter 22.3 mm.
IP65 and IK06 ratings offer protection against dust and impact
Dual switching action provides versatility in operation
A short description emphasising the aesthetic integration in modern designs
관련된 링크들
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Black Push Button Actuator
- EAO Rotary Switch for Use with Momentary Action Actuator
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm