EAO Push Button Actuator for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-306
- Distrelec 제품 번호:
- 304-25-106
- 제조사 부품 번호:
- 46-290F.1000.7P8
- 제조업체:
- EAO
Subtotal (1 unit)*
₩47,900.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩47,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-306
- Distrelec 제품 번호:
- 304-25-106
- 제조사 부품 번호:
- 46-290F.1000.7P8
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Black | |
| Actuator Type | Push Button | |
| Standards/Approvals | RoHS, CSA, CSA C22-2, REACH, UL508, IEC EN 60947-5-1, CE, EAC, IEC EN 60947-1, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Black | ||
Actuator Type Push Button | ||
Standards/Approvals RoHS, CSA, CSA C22-2, REACH, UL508, IEC EN 60947-5-1, CE, EAC, IEC EN 60947-1, UL | ||
- COO (Country of Origin):
- IT
The EAO Actuator stands out with its innovative design and exceptional functionality tailored for human-machine interfaces. Engineered for reliability, this actuator features a round front form with a sleek black finish, ensuring it integrates seamlessly into various applications. Its robust construction, combined with a carefully considered mounting design, makes it suitable for panel installations, providing both aesthetic appeal and practical utility.
IP65 rating offers protection against dust and water suitable for challenging conditions
Maintained switching action promotes control and precision in operation
관련된 링크들
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Black Push Button Actuator
- EAO Rotary Switch for Use with Momentary Action Actuator
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s