EAO Push Button Actuator for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-303
- Distrelec 제품 번호:
- 304-25-104
- 제조사 부품 번호:
- 46-2844.4EV0.005
- 제조업체:
- EAO
Subtotal (1 unit)*
₩64,040.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩64,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-303
- Distrelec 제품 번호:
- 304-25-104
- 제조사 부품 번호:
- 46-2844.4EV0.005
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Black | |
| Actuator Type | Lever | |
| Standards/Approvals | RoHS, REACH, IEC EN 60947-5-1, UL, IEC EN 60947-1, UL508, CE, CSA, CSA C22-2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Black | ||
Actuator Type Lever | ||
Standards/Approvals RoHS, REACH, IEC EN 60947-5-1, UL, IEC EN 60947-1, UL508, CE, CSA, CSA C22-2 | ||
- COO (Country of Origin):
- IT
The EAO Actuator represents the pinnacle of precision and reliability in human-machine interfaces, seamlessly bridging the gap between user intention and machine response. Designed for optimal functionality, it features a compact 35 mm diameter, ensuring easy integration into various applications without compromising on performance.
IP65 and IK04 ratings ensure compliance with demanding safety and durability standards
Vibration and shock resistance bolster reliability in dynamic operational environments
RoHS compliance underlines commitment to environmental responsibility
CSA and UL approvals provide assurance of safety and performance
관련된 링크들
- EAO Rotary Switch for Use with Momentary Action Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,