EAO Rotary Switch for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-302
- Distrelec 제품 번호:
- 304-25-103
- 제조사 부품 번호:
- 46-2844.1CV0.008
- 제조업체:
- EAO
Subtotal (1 unit)*
₩23,480.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩23,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-302
- Distrelec 제품 번호:
- 304-25-103
- 제조사 부품 번호:
- 46-2844.1CV0.008
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Rotary Switch | |
| For Use With | Momentary Action Actuator | |
| Colour | Black | |
| Actuator Type | Lever | |
| Standards/Approvals | IEC EN 60947-5-1, CSA, UL, UL508, IEC EN 60947-1, CSA C22-2, REACH, CE, RoHS, EAC | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Rotary Switch | ||
For Use With Momentary Action Actuator | ||
Colour Black | ||
Actuator Type Lever | ||
Standards/Approvals IEC EN 60947-5-1, CSA, UL, UL508, IEC EN 60947-1, CSA C22-2, REACH, CE, RoHS, EAC | ||
- COO (Country of Origin):
- IT
The EAO Actuator exemplifies precision engineering, designed to deliver unparalleled performance in human-machine interfaces. With its robust build and intuitive design, this product is not just functional but also user-centric, catering to a variety of application needs. Its raised design and sleek aesthetics seamlessly blend into diverse environments, whether in demanding industrial settings or sophisticated control panels.
Constructed from durable plastic ensuring light weight without compromising strength
The non illuminative design targets applications where minimalistic appearance is preferred
Its compact dimensions facilitate easy integration into limited spaces
Complies with essential safety standards giving users peace of mind
관련된 링크들
- EAO Rotary Switch for Use with Momentary Action Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s