EAO Push Button Actuator for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-240
- Distrelec 제품 번호:
- 304-25-082
- 제조사 부품 번호:
- 46-2531.1920.000
- 제조업체:
- EAO
Subtotal (1 unit)*
₩14,860.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-240
- Distrelec 제품 번호:
- 304-25-082
- 제조사 부품 번호:
- 46-2531.1920.000
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Red | |
| Actuator Type | Push Button | |
| Standards/Approvals | EAC, IEC EN 60947-5-1, CSA, UL508, REACH, RoHS, UL, IEC EN 60947-1, CSA C22-2, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Red | ||
Actuator Type Push Button | ||
Standards/Approvals EAC, IEC EN 60947-5-1, CSA, UL508, REACH, RoHS, UL, IEC EN 60947-1, CSA C22-2, CE | ||
- COO (Country of Origin):
- IT
The EAO Actuator is designed for precision and efficiency, offering a reliable human-machine interface solution. Its robust construction and thoughtful design ensure that it excels in various applications, particularly where space is tight and performance is critical. The actuator features a unique mushroom-head design that not only enhances usability but also adds a touch of elegance to any panel.
Achieves a mechanical lifetime of one million cycles reducing the need for replacements
Provides optimal front protection with an IP65 rating ensuring operational reliability
Integrates compliance with RoHS and REACH regulations for environmentally safe use
관련된 링크들
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Silver Push Button Actuator
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C