EAO Push Button Actuator for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-271
- Distrelec 제품 번호:
- 304-25-134
- 제조사 부품 번호:
- 46-2W28.4CH0.001
- 제조업체:
- EAO
Subtotal (1 unit)*
₩53,160.00
재고있음
- 추가로 2026년 11월 23일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-271
- Distrelec 제품 번호:
- 304-25-134
- 제조사 부품 번호:
- 46-2W28.4CH0.001
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Green | |
| Actuator Type | Lever | |
| Standards/Approvals | REACH, IEC EN 60947-5-1, CE, IEC EN 60947-1, UL508, UL, CSA, RoHS, CSA C22-2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Green | ||
Actuator Type Lever | ||
Standards/Approvals REACH, IEC EN 60947-5-1, CE, IEC EN 60947-1, UL508, UL, CSA, RoHS, CSA C22-2 | ||
- COO (Country of Origin):
- IT
The EAO Actuator offers an elegant solution for your human-machine interface needs, merging functionality with superior design. Its round front dimension of diameter 35 mm is complemented by a stylish silver aluminium bezel, ensuring not just aesthetics but also durability. Designed for panel mounting, this actuator provides reliable performance with a maintained switching action, making it ideal for applications where safety and efficiency are paramount.
Panel mounting design facilitates easy integration into various applications
Maintained switching action supports safety and efficiency in functional applications
관련된 링크들
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Rotary Switch for Use with Momentary Action Actuator
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,