EAO Push Button Actuator for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-270
- Distrelec 제품 번호:
- 304-25-133
- 제조사 부품 번호:
- 46-2W28.4CE0.001
- 제조업체:
- EAO
Subtotal (1 unit)*
₩70,440.00
재고있음
- 추가로 2026년 11월 23일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩70,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-270
- Distrelec 제품 번호:
- 304-25-133
- 제조사 부품 번호:
- 46-2W28.4CE0.001
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Red | |
| Actuator Type | Lever | |
| Standards/Approvals | REACH, RoHS, CSA, CE, IEC EN 60947-5-1, UL, CSA C22-2, UL508, IEC EN 60947-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Red | ||
Actuator Type Lever | ||
Standards/Approvals REACH, RoHS, CSA, CE, IEC EN 60947-5-1, UL, CSA C22-2, UL508, IEC EN 60947-1 | ||
- COO (Country of Origin):
- IT
The EAO Actuator is designed for optimal performance in human machine interface applications, providing a reliable solution for panel mounting requirements. Featuring a sleek and modern round front design with a silver aluminium bezel, it seamlessly integrates into various environments. The actuator is engineered for easy installation with a flush mounting design, ensuring a clean aesthetic.
Available with maintained switching action for enhanced operational control
Withstands shock and vibration ensuring reliability in challenging conditions
Conforms to various international standards affirming its high compliance
관련된 링크들
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Rotary Switch for Use with Momentary Action Actuator
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,