EAO Push Button Actuator for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-248
- Distrelec 제품 번호:
- 304-25-087
- 제조사 부품 번호:
- 46-2534.1G40.000
- 제조업체:
- EAO
Subtotal (1 unit)*
₩20,220.00
재고있음
- 추가로 2026년 11월 23일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-248
- Distrelec 제품 번호:
- 304-25-087
- 제조사 부품 번호:
- 46-2534.1G40.000
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Yellow | |
| Actuator Type | Push Button | |
| Standards/Approvals | CE, CSA C22-2, UL, EAC, UL508, CSA, IEC EN 60947-5-1, REACH, IEC EN 60947-1, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Yellow | ||
Actuator Type Push Button | ||
Standards/Approvals CE, CSA C22-2, UL, EAC, UL508, CSA, IEC EN 60947-5-1, REACH, IEC EN 60947-1, RoHS | ||
- COO (Country of Origin):
- IT
The EAO Actuator is expertly designed for seamless integration into human machine interfaces, offering reliable performance in a compact form. With a rounded front dimension of diameter 38 mm, it boasts a sleek black finish that complements various panel designs. Crafted from durable plastic, this product ensures resilience while maintaining an aesthetically pleasing appeal.
Lightweight design ensures minimal impact on overall system weight
Raised mounting design simplifies installation in various setups
Available in a striking black colour to match diverse aesthetics
관련된 링크들
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Push Button Actuator for Use with Push Button Actuator
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C