EAO Push Button Actuator for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-242
- Distrelec 제품 번호:
- 304-25-083
- 제조사 부품 번호:
- 46-2531.1950.000
- 제조업체:
- EAO
Subtotal (1 unit)*
₩12,200.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-242
- Distrelec 제품 번호:
- 304-25-083
- 제조사 부품 번호:
- 46-2531.1950.000
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Black | |
| Actuator Type | Push Button | |
| Standards/Approvals | UL, CE, CSA C22-2, IEC EN 60947-5-1, REACH, UL508, RoHS, EAC, CSA, IEC EN 60947-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Black | ||
Actuator Type Push Button | ||
Standards/Approvals UL, CE, CSA C22-2, IEC EN 60947-5-1, REACH, UL508, RoHS, EAC, CSA, IEC EN 60947-1 | ||
- COO (Country of Origin):
- IT
The EAO Actuator is a sophisticated component designed for seamless integration into human machine interfaces, featuring a striking round front profile and a laser-focused purpose for precision applications. Built with robust plastic and distinguished by its sleek black bezel, this actuator ensures longevity while maintaining a modern aesthetic.
IP65 ratings guarantee protection in harsh environments ensuring operational continuity
IK03 rated to withstand low level impacts for added reliability
Mechanical lifetime exceeding 1 million cycles supports extended usage
Lightweight design for easy handling and installation
관련된 링크들
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Silver Push Button Actuator
- EAO Black Push Button Actuator
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series