EAO Push Button Actuator for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-214
- Distrelec 제품 번호:
- 304-25-116
- 제조사 부품 번호:
- 46-2J31.15T0.000
- 제조업체:
- EAO
Subtotal (1 unit)*
₩16,460.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-214
- Distrelec 제품 번호:
- 304-25-116
- 제조사 부품 번호:
- 46-2J31.15T0.000
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Black | |
| Standards/Approvals | RoHS, REACH, IEC EN 60947-5-1, CSA C22-2, IEC EN 60947-1, UL508, CE, EAC, CSA, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Black | ||
Standards/Approvals RoHS, REACH, IEC EN 60947-5-1, CSA C22-2, IEC EN 60947-1, UL508, CE, EAC, CSA, UL | ||
- COO (Country of Origin):
- IT
The EAO Actuator is a prime example of cutting-edge human-machine interface technology, meticulously designed to enhance user interaction while ensuring reliability and efficiency. The actuator's sleek rectangular form is complemented by an elegant black bezel, offering both aesthetic appeal and functional performance.
Green red lens provides clear visual indication for operational status
Low weight facilitates easy installation and reduces strain on mounted surfaces
Compliant with international safety and environmental standards
관련된 링크들
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Rotary Switch for Use with Momentary Action Actuator
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s