Eaton Push Button Actuator

Subtotal (1 unit)*

₩112,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩112,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
243-148
제조사 부품 번호:
185622 C22-D-X-K10-P65
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CE UL CSA VDE 0660 IEC/EN 60947-5-1 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184

제외

COO (Country of Origin):
DE
The Eaton moeller series C22 Pushbutton is a state-of-the-art actuator designed for seamless integration into various control systems. With its flat design and momentary functionality, it provides an intuitive interface for operators. The actuator stands out with its titanium bezel, offering both durability and a premium aesthetic. It operates effectively in demanding environments, maintaining functionality across a broad temperature range. Its simplistic elegance belies the robust engineering behind it, making it a reliable choice for industrial applications. The pushbutton is equipped with a non-terminated cable, ensuring versatility during installation. With certification from multiple standards bodies, this product is engineered to meet industry requirements, providing peace of mind as it performs critical tasks.

Flat design optimises space while maintaining user accessibility

Titanium bezel enhances durability and provides a sleek appearance

Momentary actuation ensures quick response in operational environments

Robust cable features a non-terminated end for flexible installation options

Operates effectively in extreme temperatures, ensuring reliability

Designed to meet stringent industry standards for added safety

Low actuation force provides ease of use for operators

IP67/IP69K rating guarantees protection against dust and moisture

관련된 링크들