Eaton White Push Button Actuator
- RS 제품 번호:
- 243-146
- 제조사 부품 번호:
- 185619 C22-D-W-K10-P65
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩116,200.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩116,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-146
- 제조사 부품 번호:
- 185619 C22-D-W-K10-P65
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | VDE 0660 UL CE CSA IECEN 6094751 CSA Class .: 110 CSA 16568 UL CSAC. . 1418 and . 94.15 CE UL NKCR UL E9184 | |
| Actuator Colour | White | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals VDE 0660 UL CE CSA IECEN 6094751 CSA Class .: 110 CSA 16568 UL CSAC. . 1418 and . 94.15 CE UL NKCR UL E9184 | ||
Actuator Colour White | ||
제외
- COO (Country of Origin):
- HU
The Eaton Moeller series C22 Pushbutton actuator is designed for precision and reliability in demanding environments. Its flat, momentary design allows for seamless operation, ensuring quick responsiveness for various control applications. The actuator features a robust construction with a titanium bezel and a sleek white aesthetic, making it both functional and visually appealing. This product is engineered to withstand challenging conditions, boasting a rated insulation voltage of 250 V and a degree of protection rated up to IP67/IP69K. Catered for extensive usage, it supports high operational frequencies and provides exceptional control circuit reliability. Ideal for both industrial and commercial settings, its versatile mounting position further enhances its usability, ensuring it can adapt to your installation needs.
Engineered with a pollution degree rating of 3, making it suitable for a range of environments
Damp heat proofing ensures dependable performance even under challenging humidity conditions
Shock resistant to withstand mechanical impacts, enhancing durability
Fitted with a cable connection for effortless integration into existing systems
The actuator is colour-coded with a white finish for easy identification
Offers a significant operational capability with 3600 operations per hour
Provides a large opening diameter of 22
5 mm for improved accessibility
Rated for short-circuit protection, ensuring enhanced safety standards
관련된 링크들
- Eaton White Push Button Actuator
- Eaton Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Yellow Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton Black Push Button Actuator
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,