Eaton Black Push Button Actuator
- RS 제품 번호:
- 230-511
- 제조사 부품 번호:
- 121500 C22S-D-S-K02
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩53,560.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-511
- 제조사 부품 번호:
- 121500 C22S-D-S-K02
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL IECEN 6094751 UL NKCR CSA UL CSAC. . 1405 and 94M91 UL E9184 CSA 16568 CE CSA Class .: 110 VDE 0660 | |
| Actuator Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL IECEN 6094751 UL NKCR CSA UL CSAC. . 1405 and 94M91 UL E9184 CSA 16568 CE CSA Class .: 110 VDE 0660 | ||
Actuator Colour Black | ||
제외
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Pushbutton is designed for precision and reliability in demanding applications. Featuring a flat, momentary mechanism with two normally closed contacts, this pushbutton is an ideal choice for both commercial and industrial use. Its robust black bezel not only ensures durability but also provides an aesthetically pleasing look which seamlessly integrates into various setups. With a spring-return actuation and screw connection, this pushbutton enables quick and easy installation, making it a practical solution for any control panel. Engineered to withstand harsh environments, it boasts excellent performance capabilities, including a pollution degree of 3 and a degree of protection rated at NEMA 4X and IP67/IP69K.
Positive opening mechanism enhances safety during operations
Designed to perform flawlessly in challenging temperature ranges
Features a compact configuration for versatile mounting options
Provides a smooth actuation force that reduces user fatigue
Robust construction ensures long-lasting functionality and reliability
The flat design allows for easy integration into existing systems
Built to comply with multiple international certification standards
Simple screw connection facilitates straightforward wiring and installation
관련된 링크들
- Eaton Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Blue Push Button Actuator
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm