현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 885-5123
- 제조사 부품 번호:
- T6019
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | PTFE Tape | |
| Width | 19mm | |
| Thickness | 102μm | |
| Length | 33m | |
| Colour | Transparent Grey | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 180°C | |
| Model Number | 60 | |
| Adhesive Material | Silicone | |
| Adhesion Strength | 3.2N/cm | |
| Standards/Approvals | UL | |
| Tensile Strength | 20lb/in | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type PTFE Tape | ||
Width 19mm | ||
Thickness 102μm | ||
Length 33m | ||
Colour Transparent Grey | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 180°C | ||
Model Number 60 | ||
Adhesive Material Silicone | ||
Adhesion Strength 3.2N/cm | ||
Standards/Approvals UL | ||
Tensile Strength 20lb/in | ||
비준수
- COO (Country of Origin):
- US
3M PTFE Tape, 33m Length, 19mm Width - T6019
This PTFE tape is a silicone‑based sealing tape designed for industrial thread sealing and insulation in demanding environments. It provides a thin, conformable film that resists elevated temperatures and is intended for use where thermal stability and flame‑retardant performance are required.
Features and Benefits:
• 180°C maximum operating temperature enables high‑temperature applications
• 0°C minimum operating temperature maintains performance in cool conditions
• 3.2N/cm adhesion strength ensures secure bond to substrates
• 20lb/in tensile strength resists mechanical stress during installation
• 0.102mm thickness permits fine, low‑build sealing and insulation
• UL‑recognised flame retardancy to UL510 File E17385 enhances safety credentials
• 0°C minimum operating temperature maintains performance in cool conditions
• 3.2N/cm adhesion strength ensures secure bond to substrates
• 20lb/in tensile strength resists mechanical stress during installation
• 0.102mm thickness permits fine, low‑build sealing and insulation
• UL‑recognised flame retardancy to UL510 File E17385 enhances safety credentials
Applications
• Suitable for thread sealing in pneumatic actuators and valves
• Ideal for electrical insulation in control panels and junction boxes
• Used with sensors and connectors in automation systems
• Can be used for mechanical component sealing in production lines
• Suitable for maintenance of wiring harnesses and cable joints
• Ideal for electrical insulation in control panels and junction boxes
• Used with sensors and connectors in automation systems
• Can be used for mechanical component sealing in production lines
• Suitable for maintenance of wiring harnesses and cable joints
How is the tape applied for reliable thread sealing?
Wrap the tape uniformly around the male thread in the direction of engagement, ensuring overlap for an even film that fills thread gaps and provides consistent sealing.
Will the tape retain its properties under repeated thermal cycling?
The silicone adhesive formulation sustains adhesion and flexibility between 0°C and 180°C, reducing embrittlement and preserving seal integrity through temperature variations.
How does the colour affect inspection and installation?
The transparent grey finish offers Visual contrast against many metals and plastics, aiding inspection without obscuring thread features during assembly.
What mechanical stresses can the tape withstand during assembly?
With a tensile strength of 20lb/in, the material endures typical handling and torque stresses encountered in industrial installation without premature rupture.
Standards
UL 510 Flame retardant
관련된 링크들
- 3M 60 Black PTFE Tape, 33 m x 9mm x 102 μm
- 3M 60 Transparent Grey PTFE Tape, 33 m x 6mm x 100 μm
- RS PRO Grey PTFE Tape, 33 m x 50mm x 80 μm
- RS PRO Grey PTFE Tape, 33 m x 25mm x 80 μm
- 3M Scotch 5453 Brown PTFE Tape, 33 m x 19.1mm x 210 μm
- 3M 5490 Brown PTFE Tape, 33 m x 25mm x 90 μm
- 3M 60 Black PTFE Tape, 33 m x 12mm x 100 μm
- 3M 60 Black PTFE Tape, 33 m x 25mm x 100 μm