Subtotal (1 unit)*
₩52,640.00
재고있음
- 추가로 2026년 11월 23일 부터 27 개 단위 배송
- 추가로 2027년 1월 12일 부터 50 개 단위 배송
- 추가로 2027년 3월 09일 부터 108 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩52,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 208-8432
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | PTFE Tape | |
| Width | 25mm | |
| Thickness | 80μm | |
| Length | 33m | |
| Colour | Grey | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type PTFE Tape | ||
Width 25mm | ||
Thickness 80μm | ||
Length 33m | ||
Colour Grey | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Grey PTFE Tape
RS PRO is proud to introduce a series of grey PTFE tape. PTFE is commonly used for sealing in plumbing applications including; pressurised water systems, and central heating systems ensuring a tight seal. During application this grey PTFE tape resist curling during unwinding, offers high temperature and chemical resistance and provides an exceptionally smooth surface when applied.
Features and Benefits
• Polytetrafluoroethylene (PTFE)
• Resist curling
• Smooth surface
• High temperature and chemical resistance
• Excellent abrasion-resistant surface
Specification
• Colour: Grey
• Surface film: UV table PVC film
• High-grade solvent acrylic
• Operating Temperature: -54°C to +260°C
RS PRO Grey PTFE Tape Options
• W.25 mm x L.33 m x D.0.08 mm; RS stock no: 208-8432
• W.50 mm x L.33 m x D.0.08 mm; RS stock no: 208-8433
Applications
• Used commercially in applications including pressurised water system
• Central heating system and air compression equipment
FAQ's
Where would you use RS PRO PTFE tape?
This RS PRO PTFE tape is used for high temperature and chemical resistance. Enables performance on heated machinery and equipment.
How much PTFE tape to use?
For excellent sealing, wrap the PTFE tape it only requires a 50% overlap around the components to create a better seal.
How to use RS PRO PTFE Tape?
• Always clean the thread pipes before applying PTFE tape
• Wrap the tape in the direction of the threaded spiral of the male thread, always beginning with the first thread. Wrapping the wrong way may result in it coming unwound as you tighten the fitting. Do not overhang the tape
• Keep the edge of the tape parallel to the face of the fitting and wrap all the threads
• When you have wrapped enough tape around, cut or tear off the excess
• Press firmly to ensure the tape lies flat
• Tighten the male end connection into the female end connection
관련된 링크들
- RS PRO Grey PTFE Tape, 33 m x 50mm x 80 μm
- 3M 60 Transparent Grey PTFE Tape, 33 m x 6mm x 100 μm
- 3M 60 Transparent Grey PTFE Tape, 33 m x 19mm x 102 μm
- 3M 5490 Brown PTFE Tape, 33 m x 25mm x 90 μm
- 3M 60 Black PTFE Tape, 33 m x 12mm x 100 μm
- 3M 60 Black PTFE Tape, 33 m x 9mm x 102 μm
- 3M 60 Black PTFE Tape, 33 m x 25mm x 100 μm
- 3M Scotch 5490 Brown PTFE Tape, 33 m x 50mm x 90 μm