현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 885-5110
- 제조사 부품 번호:
- T609
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | PTFE Tape | |
| Width | 9mm | |
| Thickness | 102μm | |
| Length | 33m | |
| Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Model Number | 60 | |
| Maximum Operating Temperature | 180°C | |
| Adhesive Material | Silicone | |
| Adhesion Strength | 3.2N/10 mm | |
| Standards/Approvals | UL | |
| Tensile Strength | 35N/10mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type PTFE Tape | ||
Width 9mm | ||
Thickness 102μm | ||
Length 33m | ||
Colour Black | ||
Minimum Operating Temperature 0°C | ||
Model Number 60 | ||
Maximum Operating Temperature 180°C | ||
Adhesive Material Silicone | ||
Adhesion Strength 3.2N/10 mm | ||
Standards/Approvals UL | ||
Tensile Strength 35N/10mm | ||
비준수
- COO (Country of Origin):
- US
3M PTFE Tape, 33m Length, Black - T609
This PTFE tape is a thin, silicone‑adhesive sealing tape designed for pipe and thread sealing in industrial settings. It provides a non‑reactive, flexible barrier for threaded joints and components used across automation, electronics, electrical and mechanical environments, and is suitable where a black, flame‑retardant finish is required.
Features and Benefits:
• Thin profile 0.102mm improves seal conformity and gap filling
• High tensile strength 35 N/10mm resists shear and elongation during assembly
• Silicone adhesive delivers high initial tack 3.20 N/10mm for secure placement
• Wide temperature tolerance protects Seals up to 180 °C
• UL‑recognised flame retardancy reduces fire propagation risk
• High tensile strength 35 N/10mm resists shear and elongation during assembly
• Silicone adhesive delivers high initial tack 3.20 N/10mm for secure placement
• Wide temperature tolerance protects Seals up to 180 °C
• UL‑recognised flame retardancy reduces fire propagation risk
Applications
• Suitable for sealing pipe threads in industrial plumbing systems
• Ideal for use on electrical conduit joints where flame retardancy is needed
• Used with pneumatic fittings in automation equipment
• Can be used for sealing mechanical assemblies subject to elevated temperatures
• Ideal for use on electrical conduit joints where flame retardancy is needed
• Used with pneumatic fittings in automation equipment
• Can be used for sealing mechanical assemblies subject to elevated temperatures
What surface conditions will the adhesive tolerate?
The silicone adhesive adheres well to standard metal and plastic thread surfaces when they are clean, dry and free from heavy oils.
How long is each roll and what width does it provide?
Each roll measures 33 m in length and is supplied at a 9mm width for narrow thread applications.
What operating temperatures are acceptable for long‑term use?
The tape remains suitable for continuous use at temperatures up to 180 °C and will perform down to 0 °C.
How does the tape behave mechanically under load?
With a tensile capacity of 35 N/10mm it offers resistance to pull‑through and maintains joint integrity under tension.
Standards
UL 510 Flame retardant
관련된 링크들
- 3M 60 Transparent Grey PTFE Tape, 33 m x 19mm x 102 μm
- 3M 60 Black PTFE Tape, 33 m x 12mm x 100 μm
- 3M 60 Black PTFE Tape, 33 m x 25mm x 100 μm
- 3M 60 Transparent Grey PTFE Tape, 33 m x 6mm x 100 μm
- RS PRO Grey PTFE Tape, 33 m x 50mm x 80 μm
- RS PRO Grey PTFE Tape, 33 m x 25mm x 80 μm
- 3M 5490 Brown PTFE Tape, 33 m x 25mm x 90 μm
- 3M Scotch 5490 Brown PTFE Tape, 33 m x 50mm x 90 μm