Festo SOIA-M18PNB-PNLK-LE Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- RS 제품 번호:
- 851-668
- 제조사 부품 번호:
- SOIA-M18PNB-PNLK-LE
- 제조업체:
- Festo
N
Subtotal (1 unit)*
₩107,830.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩107,830.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 851-668
- 제조사 부품 번호:
- SOIA-M18PNB-PNLK-LE
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Thread Size | M12 | |
| Product Type | Proximity Sensor | |
| Body Style | Round | |
| IP Rating | IP65 | |
| Length | 62.9mm | |
| Terminal Type | Cable | |
| Mount Type | Flush | |
| Housing Material | PBT | |
| Materials Detected | Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Maximum Switching Frequency | 1200Hz | |
| Series | SOIA | |
| Maximum AC Voltage | 30V | |
| Shielding | Unshielded | |
| Output Type | PNP | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Thread Size M12 | ||
Product Type Proximity Sensor | ||
Body Style Round | ||
IP Rating IP65 | ||
Length 62.9mm | ||
Terminal Type Cable | ||
Mount Type Flush | ||
Housing Material PBT | ||
Materials Detected Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Maximum Switching Frequency 1200Hz | ||
Series SOIA | ||
Maximum AC Voltage 30V | ||
Shielding Unshielded | ||
Output Type PNP | ||
- COO (Country of Origin):
- VN
The Festo proximity switch designed to detect position with high precision and reliability. Its inductive sensing technology ensures optimal performance across a range of applications, making it a robust choice for industrial settings.
Rated operating distance spans from 0 mm to 12 mm, with a factory setting of 10.2 mm
Encompasses robust housing rated for IP65 and IP67 protection against dust and water ingress
Provides switching outputs in PNP/NPN configurations, allowing flexibility in application
관련된 링크들
- Festo SOIA-M30PNB-PNLK-LE Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M12PNB-PNLK-LE Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M8PNB-PNLK-LE Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M30PNB-PNLK-M12 Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M18PNB-PNLK-M12 Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M8PNB-PNLK-M8 Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M12PNB-PNLK-M12 Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M30PB-PNLK-LE Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
