Festo SOIA-M12PNB-PNLK-M12 Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- RS 제품 번호:
- 851-665
- 제조사 부품 번호:
- SOIA-M12PNB-PNLK-M12
- 제조업체:
- Festo
N
Subtotal (1 unit)*
₩100,798.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩100,798.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 851-665
- 제조사 부품 번호:
- SOIA-M12PNB-PNLK-M12
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Proximity Sensor | |
| Thread Size | M12 | |
| Body Style | Round | |
| Length | 44.5mm | |
| IP Rating | IP65 | |
| Terminal Type | Cable | |
| Mount Type | Flush | |
| Width | 8mm | |
| Housing Material | Polybutylene Terephthalate | |
| Materials Detected | Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Series | SOIA | |
| Maximum AC Voltage | 30V | |
| Shielding | Unshielded | |
| Output Type | PNP | |
| Maximum Switching Frequency | 1200Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Proximity Sensor | ||
Thread Size M12 | ||
Body Style Round | ||
Length 44.5mm | ||
IP Rating IP65 | ||
Terminal Type Cable | ||
Mount Type Flush | ||
Width 8mm | ||
Housing Material Polybutylene Terephthalate | ||
Materials Detected Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Series SOIA | ||
Maximum AC Voltage 30V | ||
Shielding Unshielded | ||
Output Type PNP | ||
Maximum Switching Frequency 1200Hz | ||
- COO (Country of Origin):
- VN
The Festo proximity switch is an Advanced sensing device designed for precise position detection using inductive measurement principles. Its Compact round design ensures compatibility with various industrial applications.
Rated operating distance of 0 mm to 7 mm ensures versatile measurement capabilities
Switchable PNP/NPN output offers flexible connectivity options
Integrated overload protection enhances device longevity and reliability
Temperature range of -25 °C to 70 °C allows for diverse environmental adaptability
IP65/IP67 rating provides robust protection against dust and water ingress
관련된 링크들
- Festo SOIA-M12PNB-PNLK-LE Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M30PNB-PNLK-M12 Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M30PNB-PNLK-LE Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M18PNB-PNLK-M12 Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M18PNB-PNLK-LE Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M8PNB-PNLK-LE Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M8PNB-PNLK-M8 Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M30PB-PNLK-M12 Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
