Festo SOPA Pressure Sensor Controller 22.8 V 26.4V 5
- RS 제품 번호:
- 288-8099
- 제조사 부품 번호:
- SOPA-CM2H-R1-HQ6-2N-M12
- 제조업체:
- Festo
Subtotal (1 unit)*
₩2,142,620.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,142,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-8099
- 제조사 부품 번호:
- SOPA-CM2H-R1-HQ6-2N-M12
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pressure Sensor Controller | |
| Maximum Output Current | 100mA | |
| Maximum Output Voltage | 26.4V | |
| Output Type | NO/NC, Switching Power Supply | |
| Mount Type | Through Hole, Surface | |
| Pin Count | 5 | |
| Series | SOPA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Minimum Supply Voltage | 22.8V | |
| Maximum Supply Voltage | 26.4V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pressure Sensor Controller | ||
Maximum Output Current 100mA | ||
Maximum Output Voltage 26.4V | ||
Output Type NO/NC, Switching Power Supply | ||
Mount Type Through Hole, Surface | ||
Pin Count 5 | ||
Series SOPA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Minimum Supply Voltage 22.8V | ||
Maximum Supply Voltage 26.4V | ||
- COO (Country of Origin):
- BG
The Festo Air gap sensor is designed to provide accurate distance measurement in industrial automation applications. With a sensing range of 20 μm to 200 μm and switching output of 2xNPN, this sensor ensures precise and reliable operation. Ideal for use in environments with operating temperatures ranging from 0°C to 50°C, this sensor is a versatile solution for various automation needs.
Sensing range of 20 μm to 200 μm for accurate distance measurement
Switching output of 2xNPN ensures reliable operation
Operating temperature range of 0°C to 50°C for versatile use
Short circuit current rating and reverse polarity protection for safety
Operational voltage range of DC 22.8V to 26.4V for flexible power options
Anodised aluminium housing for durability and corrosion resistance
IP65 degree of protection for use in harsh environments
관련된 링크들
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4V 5
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4V dc 5
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V dc
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4V
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V dc SOPA-CM2H-R1-HQ6-2P-M12
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V 5 SOPA-CM4H-R1-HQ6-2P-M12
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V SOPA-CM3H-R1-WQ6-2P-M12