Festo SOPA Pressure Sensor Controller 22.8 V 26.4V
- RS 제품 번호:
- 288-8113
- 제조사 부품 번호:
- SOPA-M1-R1-HQ6-2N-M12
- 제조업체:
- Festo
Subtotal (1 unit)*
₩710,780.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩710,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-8113
- 제조사 부품 번호:
- SOPA-M1-R1-HQ6-2N-M12
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pressure Sensor Controller | |
| Maximum Output Current | 100mA | |
| Maximum Output Voltage | 30V dc | |
| Output Type | Switching Power Supply, NO/NC | |
| Mount Type | Surface, Through Hole | |
| Maximum Supply Voltage | 26.4V | |
| Minimum Supply Voltage | 22.8V | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SOPA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pressure Sensor Controller | ||
Maximum Output Current 100mA | ||
Maximum Output Voltage 30V dc | ||
Output Type Switching Power Supply, NO/NC | ||
Mount Type Surface, Through Hole | ||
Maximum Supply Voltage 26.4V | ||
Minimum Supply Voltage 22.8V | ||
Automotive Standard No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SOPA | ||
- COO (Country of Origin):
- BG
The Festo Air gap sensor is a high-quality sensor designed for measuring distances with great precision. With a range of 20 μm to 200 μm and robust construction, it is ideal for industrial automation applications.
Detects distance accurately using pneumatic sensing technology
Operates in a temperature range of 0 °C to 50 °C
Switchable N/C or N/O contact for versatile output options
Short circuit overload protection ensures safety
Reverse polarity protection for all electrical connections
CE mark and RoHS-compliant for quality assurance
Adjustable switching function with variable hysteresis
IP65 rated for protection against dust and water ingress
Lightweight housing made of anodised aluminium and PA-reinforced material
관련된 링크들
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4V 5
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4V dc 5
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V dc
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V dc SOPA-CM2H-R1-HQ6-2P-M12
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V 5 SOPA-CM4H-R1-HQ6-2P-M12
- Festo SOPA Proximity Sensor 22.8 V 26.4V
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V SOPA-CM3H-R1-WQ6-2P-M12