Molex CMC 28-way Automotive Connector Backshell Cap, 64320-1301

대량 구매 할인 기용 가능

Subtotal (1 pack of 10 units)*

₩12,896.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 610 개 단위 배송 준비 완료
  • 추가로 2026년 1월 13일 부터 890 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 - 290₩1,289.68₩12,896.80
300 - 1490₩1,250.20₩12,502.00
1500 +₩1,212.60₩12,126.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
774-8156
제조사 부품 번호:
64320-1301
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Type

Cap

Series

CMC

Colour

Black

Number of Contacts

28

COO (Country of Origin):
CN

Molex CMC Hybrid Connectors - Accessories


Accessories for CMC Hybrid Connectors (see stock number 723-9359 typically)
723-9381 is a 1.5 mm cavity plug
896-7431 is a 0.635mm cavity plug
723-9384 is a Wire cap for 32 way
774-8156 is a Wire cap for 28 and 48 way

Molex Automotive Connector Backshell Cap For 28-Way and 48-Way Circuits - CMC Series - 64320-1301


Use this backshell cap from Molex to protect automotive connectors from dirt and moisture. It's mat sealed to stop water and dust from getting through the cable entry point, keeping your circuit shielded and working effectively. This cap has a discreet black surface and fits MC Series 28-way and 48-way connectors so it's suitable for various applications. Install it to improve the performance of critical circuits that control vehicle functions such as brakes, gears and doors.

• Low weight of 4.890g means it won't add unnecessary strain to circuits mounted on engine and chassis parts
• Quick clips to attach and remove without the need for screws or tools

Applications


• Engine control units
• Automatic gear boxes
• Suspension controllers
• Fuse boxes
• Electric doors

What's this backshell cap made from?


This connector cap is made from heat-stabilised polyamide 66, so it's mechanically strong and resistant to chemicals and high temperatures.

Can I use electrical tape instead of a backshell cap?


Electrical tape is less effective for covering connectors because it doesn't provide any impact resistance. It's also trickier to remove than a fitted backshell cap like this one.


Molex CMC Hybrid Connectors

관련된 링크들