Molex, 64319 64320 32 Way Wire Cap

대량 구매 할인 기용 가능

Subtotal (1 pack of 10 units)*

₩10,509.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2025년 12월 29일 부터 580 개 단위 배송
  • 추가로 2026년 1월 05일 부터 320 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 - 140₩1,050.92₩10,509.20
150 - 490₩1,030.24₩10,302.40
500 - 990₩1,009.56₩10,095.60
1000 - 9990₩988.88₩9,888.80
10000 +₩968.20₩9,682.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
723-9384
제조사 부품 번호:
64319-1201
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Type

Wire Cap

Series

64319

Colour

Black

Number of Contacts

32

Series Number

64320

Maximum Operating Temperature

+85°C

Molex CMC Hybrid Connectors - Accessories


Accessories for CMC Hybrid Connectors (see stock number 723-9359 typically)
723-9381 is a 1.5 mm cavity plug
896-7431 is a 0.635mm cavity plug
723-9384 is a Wire cap for 32 way
774-8156 is a Wire cap for 28 and 48 way

Molex Automotive Connector Seal, Female, PA 6.6 Housing Material - 64319 Series - 64319-1201


Shut out everything from grease and grime to fluids and chemicals with this automotive connector seal from Molex. The cable-mounting unit protects connectors to make sure they perform as intended, keeping your vehicle running smoothly and safely. As the seal is made from tough PA 6.6, you can trust it to stand up to vibration and impact.

Features & Benefits


• Operating temperature range of -40°C to +125°C means it shrugs off the demands of harsh conditions
• Straight body orientation for easy installation
• Pitch of 2.54 mm for compatibility with standard connectors

Applications


• Emergency-service vehicles
• Haulage industry
• Motorbikes

Why do I need an automotive connector seal?


Electronic connectors in motor vehicles need to be reliable and stand up to a lot of environmental stress. Protecting them with a connector seal can prolong their life and prevent them from failing when you need them most.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Molex CMC Hybrid Connectors

관련된 링크들