Molex, CMC 64325 Male Blind Plug

대량 구매 할인 기용 가능

Subtotal (1 pack of 25 units)*

₩4,324.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 1월 26일 부터 9,975 개 단위 배송
  • 추가로 2026년 2월 02일 부터 24,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
25 - 25₩172.96₩4,324.00
50 - 125₩169.20₩4,230.00
150 - 225₩163.56₩4,098.40
250 - 475₩161.68₩4,042.00
500 +₩152.28₩3,816.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
896-7431
제조사 부품 번호:
64325-1010
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Type

Blind Plug

Series

CMC

Gender

Male

Series Number

64325

COO (Country of Origin):
CN

Molex Automotive Connector Seal For 0.635mm Cavity, 0.066g Weight - CMC Series - 64325-1010


Choose this automotive connector seal from Molex to protect your vehicle's power connections and plugs from moisture and contaminants. It seals electrical terminal holes when they're not in use, reducing the need for maintenance and cleaning. The seal is made from durable polyamide that withstands wear and tear. It also resists corrosion, which makes the seal ideal for use in humid settings.

Features & Benefits


• Low halogen, so emits minimal toxic fumes if there's a fire
• Light weight of 0.066g, ensuring little strain on a connector
• Suitable for use in extreme environments, thanks to a broad operating temperature range of -40°C to +125°C

Applications


• Agricultural equipment
• Marine industry
• Automotive manufacturing
• Lighting control systems

What connector cavities is this plug compatible with?


This plug fits the 0.635mm cavities of hybrid connectors from Molex's CMC range.


Molex CMC Hybrid Connectors

관련된 링크들