Nidec Components Button Tactile Switch, SPST 50 mA PCB
- RS 제품 번호:
- 762-5849
- 제조사 부품 번호:
- TMEG1-01-Z
- 제조업체:
- Nidec Components
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 762-5849
- 제조사 부품 번호:
- TMEG1-01-Z
- 제조업체:
- Nidec Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Contact Configuration | Single Pole Single Throw (SPST) | |
| Terminal Type | Solder, Tab | |
| Switch Operation | Momentary | |
| Actuator Type | Button | |
| Length | 7.5mm | |
| Width | 6.5mm | |
| Dimensions | 7.5 x 6.5mm | |
| Mounting Type | PCB | |
| Contact Current Rating | 50 mA | |
| Operating Force | 1.96±0.98N | |
| Contact Material | Gold Plated | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +70°C | |
| Maximum Operating Temperature | +70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Contact Configuration Single Pole Single Throw (SPST) | ||
Terminal Type Solder, Tab | ||
Switch Operation Momentary | ||
Actuator Type Button | ||
Length 7.5mm | ||
Width 6.5mm | ||
Dimensions 7.5 x 6.5mm | ||
Mounting Type PCB | ||
Contact Current Rating 50 mA | ||
Operating Force 1.96±0.98N | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +70°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Fujisoku THT & SMT Tact Switches - TME, SMT & SMTE3 Series
Fujisoku TME, SMT and SMTE3 series of Tactile or Tact switches are SPST momentary switches to be used with small currents (maximum rating of 50mA 48Vdc). These Tact switches have a low contact resistance, high contact
reliability, long life and are fitted with a grounding terminal. The Fujisoku Tact switches are available in a choice of through hole or surface mount with a 0.5mm travel, 1.96N operating force and are designed to be protected from damage caused by static electricity when operated.
The TME and SMT series of Tact switches (stock numbers 224-203, 762-5849 and 224-219) have an assuring sharp operating feel and feature a detachable actuator which allows for easy soldering, washing & assembly.
The SMTE3 series of Tact switch (stock number 224-225) has "J" shaped terminals that saves mounting space and feature a rubber push button.
reliability, long life and are fitted with a grounding terminal. The Fujisoku Tact switches are available in a choice of through hole or surface mount with a 0.5mm travel, 1.96N operating force and are designed to be protected from damage caused by static electricity when operated.
The TME and SMT series of Tact switches (stock numbers 224-203, 762-5849 and 224-219) have an assuring sharp operating feel and feature a detachable actuator which allows for easy soldering, washing & assembly.
The SMTE3 series of Tact switch (stock number 224-225) has "J" shaped terminals that saves mounting space and feature a rubber push button.
Immersion washable
Stroke 0.5mm ±0.3mm
Operating force 1.96N ±0.98N
Low contact resistance 100mΩ maximum
Dielectric strength 250Vac for 1 minute
Insulation resistance 100MΩ minimum
Electrical life 100,000 cycles
-25 to +70°C operating temperature range
Stroke 0.5mm ±0.3mm
Operating force 1.96N ±0.98N
Low contact resistance 100mΩ maximum
Dielectric strength 250Vac for 1 minute
Insulation resistance 100MΩ minimum
Electrical life 100,000 cycles
-25 to +70°C operating temperature range

Tactile
관련된 링크들
- Nidec Components Button Tactile Switch, SPST 50 mA 4mm Surface Mount
- Nidec Components Button Tactile Switch, SPST 50 mA 2.4mm Surface Mount
- Nidec Components Button Tactile Switch, SPST 50 mA 1.1mm Surface Mount
- Nidec Components Push Button Switch, Momentary, PCB, SPST
- Copal Electronics Button Tactile Switch, SPST 30 mA @ 24 V dc 1mm
- Nidec Components TM Series Push Button Switch, Off-(On), PCB, SPST, 48V dc
- Nidec Components Surface Mount Slide Switch SPST 100mA Slide
- Nidec Components Through Hole Slide Switch SPST 100mA Slide