Copal Electronics Tactile Switch 1mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩4,380.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 49₩4,380.40
50 +₩4,192.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
224-203
제조사 부품 번호:
TME1-01-Z
제조업체:
Nidec Components
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nidec Components

Terminal Type

Through Hole

Actuator Length

1mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Contact Material

Silver Plated

Maximum Operating Temperature

+70°C

COO (Country of Origin):
CN

Fujisoku THT & SMT Tact Switches - TME, SMT & SMTE3 Series


Fujisoku TME, SMT and SMTE3 series of Tactile or Tact switches are SPST momentary switches to be used with small currents (maximum rating of 50mA 48Vdc). These Tact switches have a low contact resistance, high contact
reliability, long life and are fitted with a grounding terminal. The Fujisoku Tact switches are available in a choice of through hole or surface mount with a 0.5mm travel, 1.96N operating force and are designed to be protected from damage caused by static electricity when operated.
The TME and SMT series of Tact switches (stock numbers 224-203, 762-5849 and 224-219) have an assuring sharp operating feel and feature a detachable actuator which allows for easy soldering, washing & assembly.
The SMTE3 series of Tact switch (stock number 224-225) has "J" shaped terminals that saves mounting space and feature a rubber push button.

Immersion washable
Stroke 0.5mm ±0.3mm
Operating force 1.96N ±0.98N
Low contact resistance 100mΩ maximum
Dielectric strength 250Vac for 1 minute
Insulation resistance 100MΩ minimum
Electrical life 100,000 cycles
-25 to +70°C operating temperature range


Tactile

관련된 링크들