Copal Electronics Tactile Switch 1mm
- RS 제품 번호:
- 224-219
- 제조사 부품 번호:
- SMT1-01-Z
- 제조업체:
- Nidec Components
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩2,387.60
재고있음
- 663 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩2,387.60 |
| 50 - 249 | ₩2,331.20 |
| 250 + | ₩2,293.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 224-219
- 제조사 부품 번호:
- SMT1-01-Z
- 제조업체:
- Nidec Components
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Terminal Type | Through Hole | |
| Actuator Length | 1mm | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -25 → +70°C | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Silver Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Terminal Type Through Hole | ||
Actuator Length 1mm | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -25 → +70°C | ||
Minimum Operating Temperature -25°C | ||
Contact Material Silver Plated | ||
- COO (Country of Origin):
- CN
Fujisoku THT & SMT Tact Switches - TME, SMT & SMTE3 Series
Fujisoku TME, SMT and SMTE3 series of Tactile or Tact switches are SPST momentary switches to be used with small currents (maximum rating of 50mA 48Vdc). These Tact switches have a low contact resistance, high contact
reliability, long life and are fitted with a grounding terminal. The Fujisoku Tact switches are available in a choice of through hole or surface mount with a 0.5mm travel, 1.96N operating force and are designed to be protected from damage caused by static electricity when operated.
The TME and SMT series of Tact switches (stock numbers 224-203, 762-5849 and 224-219) have an assuring sharp operating feel and feature a detachable actuator which allows for easy soldering, washing & assembly.
The SMTE3 series of Tact switch (stock number 224-225) has "J" shaped terminals that saves mounting space and feature a rubber push button.
reliability, long life and are fitted with a grounding terminal. The Fujisoku Tact switches are available in a choice of through hole or surface mount with a 0.5mm travel, 1.96N operating force and are designed to be protected from damage caused by static electricity when operated.
The TME and SMT series of Tact switches (stock numbers 224-203, 762-5849 and 224-219) have an assuring sharp operating feel and feature a detachable actuator which allows for easy soldering, washing & assembly.
The SMTE3 series of Tact switch (stock number 224-225) has "J" shaped terminals that saves mounting space and feature a rubber push button.
Immersion washable
Stroke 0.5mm ±0.3mm
Operating force 1.96N ±0.98N
Low contact resistance 100mΩ maximum
Dielectric strength 250Vac for 1 minute
Insulation resistance 100MΩ minimum
Electrical life 100,000 cycles
-25 to +70°C operating temperature range
Stroke 0.5mm ±0.3mm
Operating force 1.96N ±0.98N
Low contact resistance 100mΩ maximum
Dielectric strength 250Vac for 1 minute
Insulation resistance 100MΩ minimum
Electrical life 100,000 cycles
-25 to +70°C operating temperature range

Tactile
관련된 링크들
- Copal Electronics Tactile Switch 1mm
- Copal Electronics Button Tactile Switch, SPST 30 mA @ 24 V dc 1mm
- Copal Electronics Tactile Switch, SPST 50 mA @ 48 V dc 2.5mm
- Copal Electronics Button Tactile Switch, SPST 10 mA@ 12 V dc 2.5mm
- Copal Electronics Button Tactile Switch, SPST 50 mA@ 48 V dc 2.5mm
- Copal Electronics Button Tactile Switch, SPST 50 mA @ 48 V dc 2.5mm
- Copal Electronics Push Button Switch
- Copal Electronics Push Button Switch, Off-(On), SPST