Harting Cable assembly
- RS 제품 번호:
- 707-3856
- 제조사 부품 번호:
- 21034155403
- 제조업체:
- HARTING
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 707-3856
- 제조사 부품 번호:
- 21034155403
- 제조업체:
- HARTING
참조 문서
제정법과 컴플라이언스
제품 세부 사항
- COO (Country of Origin):
- DE
HAN® M12 System cables, A-coded, male straight to female straight or right angled
HAN® M12 System cables ready-to-use for the quick wiring of sensors and actuators.
System cables with M12 Circular female to male IP 67 connectors
Cable: Halogen free, conductors 4 x 0.34 mm², outer diameter approximately 4.7 mm
Stock numbers 707-3831 , 707-3834 , 707-3838 , 707-3847 , and 707-3840 have straight male and female connectors
Stock numbers 707-3844 , 707-3853 , 707-3856 , 707-3850 , and 707-3869 have straight male and right angled female connectors
Cable: Halogen free, conductors 4 x 0.34 mm², outer diameter approximately 4.7 mm
Stock numbers 707-3831 , 707-3834 , 707-3838 , 707-3847 , and 707-3840 have straight male and female connectors
Stock numbers 707-3844 , 707-3853 , 707-3856 , 707-3850 , and 707-3869 have straight male and right angled female connectors
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.