Harting Cable assembly, 2m

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
707-3840
제조사 부품 번호:
21034152405
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Cross Sectional Area

0.34 mm²

Length

2m

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

American Wire Gauge

22

COO (Country of Origin):
DE

HAN® M12 System cables, A-coded, male straight to female straight or right angled


HAN® M12 System cables ready-to-use for the quick wiring of sensors and actuators.

System cables with M12 Circular female to male IP 67 connectors
Cable: Halogen free, conductors 4 x 0.34 mm², outer diameter approximately 4.7 mm
Stock numbers 707-3831 , 707-3834 , 707-3838 , 707-3847 , and 707-3840 have straight male and female connectors
Stock numbers 707-3844 , 707-3853 , 707-3856 , 707-3850 , and 707-3869 have straight male and right angled female connectors


HAN® M12


Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

관련된 링크들