Harting Cable assembly

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
707-3834
제조사 부품 번호:
21034152402
제조업체:
HARTING
COO (Country of Origin):
DE

HAN® M12 System cables, A-coded, male straight to female straight or right angled


HAN® M12 System cables ready-to-use for the quick wiring of sensors and actuators.

System cables with M12 Circular female to male IP 67 connectors
Cable: Halogen free, conductors 4 x 0.34 mm², outer diameter approximately 4.7 mm
Stock numbers 707-3831 , 707-3834 , 707-3838 , 707-3847 , and 707-3840 have straight male and female connectors
Stock numbers 707-3844 , 707-3853 , 707-3856 , 707-3850 , and 707-3869 have straight male and right angled female connectors

HAN® M12 System cables, A-coded, Plug to Socket


From HAN, this A-coded M12 cable assembly has two straight 4-pole connectors. With a screw connecting O-Ring, the cable has a strong, vibration proof connection, and a high degree of environmental protection. The 6 m long harmonised cable is halogen free, with four 0.34 mm conductors and an outer diameter of 4.7 mm. The cable assembly is unshielded.

HAN M12 System cables are ready-to-use for the quick wiring of sensors and actuators.

A-coded
IP67
Halogen Free PUR Cable

Application Information


Often referred to as sensor connectors, M12 Circular connectors are used in sensor, industrial automation, robotics and other Input/Output applications. Their high-quality screw connection means that they offer excellent protection against vibration and ingress, ensuring a secure and reliable connection. The M12 connector is also used in almost all field bus applications.


HAN® M12


Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

관련된 링크들