Safety Limit Switch With Key Actuator, Plastic, 4NC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
627-6089
제조사 부품 번호:
D4NL-1DFA-BS
제조업체:
Omron

해당 안됨

D4NL Guard Lock Safety Door Switches


Safety door switch with electromagnetic lock or unlock mechanism
Wide range of safety applications with a choice of contact configurations
Strong key holding force of 1,300N minimum
Can be used for standard loads or microloads
IP67 protection rated switch body

Conforms to the following EC Directives:
Machinery directive, Low voltage directive, EN 50047, EN 60204-1, EN 1088, GS-ET-19

Certified Standards: TUV, UL, CSA

Note

Release key position is bottom for all except D4NL-1DFA-BS (627-6089) which is a front.

관련된 링크들