RS PRO Backing Pad for 150mm Disc, 150mm Diameter

Subtotal (1 unit)*

₩19,458.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 28일 부터 50 개 단위 배송
  • 추가로 2026년 2월 10일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩19,458.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-0436
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Disc Diameter

150mm

Accessory Type

Backing Pad

Pad Diameter

150mm

Pad Type

Hook & Loop

COO (Country of Origin):
CN

RS PRO Hook & Loop Backing Pad


RS PRO is proud to introduce a range of high-quality hook and loop backing pads. These pads are constructed from premium materials to promote and support a long life. The diameter is 150 mm x 5/16 UNF, available with 6 holes or no holes, perfect for use with dual action polishers or orbital sanders so you can quickly interchange between sanding discs and polishing pads.

Features and Benefits


  • Heavy duty

  • Multi-Purpose

  • Diameter: 150 mm

  • 6 in. x 5 /16 UNF

  • Maximum operating speed of 10,000 rpm

  • Compatible 150 mm abrasive discs

RS PRO Hook & Loop Backing Pad Variants – Available Separately


  • 150 mm x 5/16 UNF with no holes - RS stock no: 250-0435

  • 150 mm x 5/16 UNF with 6 holes - RS stock no: 250-0436

Applications


  • Auto Repair

  • Auto Detailing

  • Metal Fabrication

  • DIY

Things To Consider


During application abrasive discs & pads can expose hazardous dust particles, consider using health safety equipment such as ear protection, safety glasses, and disposable respirators. RS PRO offers a wide selection of PPE to keep you safe within your working environment. Browse our range using the improved filters to find your ideal solution.

Why RS PRO


RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to abrasive discs, backing pads & mandrels we know that quality and dependability are what you need. As such, we stock a variety of mainstay and specialist discs to suit any application. Whether you're a professional engineer, auto repair specialist, builder, or DIY enthusiast, RS PRO is here to support you.

관련된 링크들