RS PRO Backing Pad Backing Pad for use with 50 mm Disc

Subtotal (1 unit)*

₩22,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 82 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
148-056
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Backing Pad

Product Type

Backing Pad

For Use With

50 mm Disc

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Backing Pad for 50mm Disc


This RS PRO backing pad, designed for quick-lock discs, offers reliability and convenience. Featuring a 6 mm x 35 mm spindle and a 50 mm diameter pad, it ensures compatibility with a range of air tools, polishers, and sanders. Its durable yet flexible rubber construction delivers outstanding performance and long-lasting usability.

Features and Benefits


  • Used for 50 mm disc

  • Flexible rubber

  • 6mm spindle

  • 25000 RPM

  • Compatible with a quick-lock discs

  • Applications


  • Auto Repair - polishing, achieving a smooth, glossy finish

  • Construction, automotive, metalwork - Preperation and finishing

  • DIY

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들