RS PRO Backing Pad for 150mm Disc, 150mm Diameter
- RS 제품 번호:
- 250-0435
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩28,482.00
재고있음
- 추가로 2026년 1월 26일 부터 21 개 단위 배송
- 추가로 2026년 2월 10일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩28,482.00 |
| 5 + | ₩23,439.84 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-0435
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Accessory Type | Backing Pad | |
| Disc Diameter | 150mm | |
| Pad Diameter | 150mm | |
| Pad Type | Hook & Loop | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Accessory Type Backing Pad | ||
Disc Diameter 150mm | ||
Pad Diameter 150mm | ||
Pad Type Hook & Loop | ||
- COO (Country of Origin):
- CN
RS PRO Hook & Loop Backing Pad
RS PRO is proud to introduce a range of high-quality hook and loop backing pads. These pads are constructed from premium materials to promote and support a long life. The diameter is 150 mm x 5/16 UNF, available with 6 holes or no holes, perfect for use with dual action polishers or orbital sanders so you can quickly interchange between sanding discs and polishing pads.
Features and Benefits
- Heavy duty
- Multi-Purpose
- Diameter: 150 mm
- 6 in. x 5 /16 UNF
- Maximum operating speed of 10,000 rpm
- Compatible 150 mm abrasive discs
RS PRO Hook & Loop Backing Pad Variants – Available Separately
Applications
- Auto Repair
- Auto Detailing
- Metal Fabrication
- DIY
Things To Consider
During application abrasive discs & pads can expose hazardous dust particles, consider using health safety equipment such as ear protection, safety glasses, and disposable respirators. RS PRO offers a wide selection of PPE to keep you safe within your working environment. Browse our range using the improved filters to find your ideal solution.
Why RS PRO
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to abrasive discs, backing pads & mandrels we know that quality and dependability are what you need. As such, we stock a variety of mainstay and specialist discs to suit any application. Whether you're a professional engineer, auto repair specialist, builder, or DIY enthusiast, RS PRO is here to support you.
관련된 링크들
- RS PRO Backing Pad for 150mm Disc, 150mm Diameter
- PREMINES, 8568 Backing Pad for 150mm Disc, 150mm Diameter
- 3M Perfect-It, 7000032137 Backing Pad for 150mm Disc, 150mm Diameter
- RS PRO Backing Pad for 50mm Disc, 50mm Diameter
- RS PRO Backing Pad for 75mm Disc, 75mm Diameter
- RS PRO Backing Pad for 115mm Disc, 115mm Diameter
- RS PRO Backing Pad, 150mm Diameter
- 3M Backing Pad, 150mm Diameter