Legrand 25 A SP + N Fused Isolator Switch, 10.3 x 31.5 mm Fuse Size
- RS 제품 번호:
- 238-4849
- 제조사 부품 번호:
- 0 058 23
- 제조업체:
- Legrand
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 238-4849
- 제조사 부품 번호:
- 0 058 23
- 제조업체:
- Legrand
참조 문서
제정법과 컴플라이언스
제품 세부 사항
해당 안됨
- COO (Country of Origin):
- FR
Cutout Fuse Carriers
Brought to you by Legrand, these cutout fuse carriers are designed for domestic cylindrical cartridge fuses. DIN Rail mounted, these devices are coupled by a supply busbar, and are supplied with a label holder for easy identification. Domestic fuses must be purchased separately.
Features and Benefits:
Functions with cartridges.
With insulated carrier class II.
Shielded terminals capacity 2 x 10 mm2.
Power strip coupling.
Splitter box assemblies also available
Functions with cartridges.
With insulated carrier class II.
Shielded terminals capacity 2 x 10 mm2.
Power strip coupling.
Splitter box assemblies also available
Also available in this range:
Stock number 293-1401 is a single pole 10A / 250V carrier for 8.5 x 23mm cartridges
Stock number 238-4811 is a single pole + neutral 10A / 250V carrier for 8.5 x 23mm cartridges
Stock number 293-1417 is a single pole 16 A carrier for 10.3 x 25.8mm cartridges
Stock number 238-4827 is a single pole + neutral 16A carrier for 10.3 x 25.8mm cartridges
Stock number 293-1423 is a single pole 20A / 400V carrier for 8.5 x 31.5mm cartridges
Stock number 238-4833 is a single pole + neutral 20A / 400V carrier for 8.5 x 31.5mm cartridges
Stock number 293-1439 is a single pole 25A carrier for 10.3 x 31.5mm cartridges
Stock number 238-4849 is a single pole + neutral 25A carrier for 10.3 x 31.5mm cartridges
Stock number 293-1445 is a single pole 32A carrier for 10.3 x 38mm cartridges
Stock number 238-4861 is a single pole + neutral 32A carrier for 10.3 x 38mm cartridges
Stock number 293-1401 is a single pole 10A / 250V carrier for 8.5 x 23mm cartridges
Stock number 238-4811 is a single pole + neutral 10A / 250V carrier for 8.5 x 23mm cartridges
Stock number 293-1417 is a single pole 16 A carrier for 10.3 x 25.8mm cartridges
Stock number 238-4827 is a single pole + neutral 16A carrier for 10.3 x 25.8mm cartridges
Stock number 293-1423 is a single pole 20A / 400V carrier for 8.5 x 31.5mm cartridges
Stock number 238-4833 is a single pole + neutral 20A / 400V carrier for 8.5 x 31.5mm cartridges
Stock number 293-1439 is a single pole 25A carrier for 10.3 x 31.5mm cartridges
Stock number 238-4849 is a single pole + neutral 25A carrier for 10.3 x 31.5mm cartridges
Stock number 293-1445 is a single pole 32A carrier for 10.3 x 38mm cartridges
Stock number 238-4861 is a single pole + neutral 32A carrier for 10.3 x 38mm cartridges
관련된 링크들
- Legrand Fuse Switch Disconnector, SP+N-Pole
- Siemens 63 A SP Fused Switch Disconnector, D02 Fuse Size
- EICHOFF Fused Isolator Switch
- Legrand Switch Disconnector, 2-Pole
- Legrand Switch Disconnector, 3-Pole
- Legrand Isolator Switch -
- Legrand 2 Pole Isolator Switch -
- Legrand 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 1P, 400V ac