RS PRO 2-position Key Switch Head, Latching, 22mm Cutout

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩15,077.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 87 개 단위 배송 준비 완료
  • 추가로 2026년 1월 28일 부터 120 개 단위 배송
  • 추가로 2026년 6월 03일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩15,077.60
5 +₩12,408.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-2371
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Series

RCAS

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Latching

IP Rating

IP65

Illuminated

No

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
IN

RS PRO Key Switch Heads - Left and Right


Introducing a range of key switches from RS PRO. These robust key switch heads are integrated with mounting collars and are commonly used with auxiliary contact blocks. Upon inspection, they are made from high-quality materials such as; black with modern silver-coloured bezels, have a 22 mm diameter cut-out, fully sealed with an IP65 rating, and available with latching switch actuation and two keys.

Where would you find them?


Key switches are commonly used in industrial applications, used in conjunction with auxiliary contact blocks. Contact blocks are electrical circuit connectors that are used to turn on or turn off an electrical circuit.

Features and Benefits


  • RCAS series key switch head ø 22 mm

  • Mounting collar included

  • Supplied with two keys

  • Colour: Black

  • Bezel: Bright metal (ZAMAC)

  • Cut-out Diameter: 22 mm

  • Number of Positions: 2 or 3

  • Switch Actuation: Latching

  • Non-Illuminated

  • Operating temperature: 25°C to +70°C

  • Mechanical life more than 1 million uses

  • IP65 rated

RS PRO Position Selector Switch Head Variants


  • 2 Position - Key Removable Left & Right; RS stock no: 205-2371

  • 2 Position - Key Removable Left Only; RS stock no: 205-2372

  • 3 Position - Key Removable Left, Right & Centre; RS stock no: 205-2379

  • 3 Position - Key Removable Centre Only; RS stock no: 205-2380

Compatible Auxiliary Contact Blocks



Accessories Available Separately


RS PRO Mounting Collar; RS stock no: 205-2385

Applications


  • Industrial control units

  • Factories

  • Power Plants

Why would you choose RS PRO?


RS PRO offers a wide range of key switches to suit your applications. Our range has been selected for its high quality and compatibility with auxiliary contact blocks. We understand quality is of great importance to any engineer and have ensured that all RS PRO key switches are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

Approvals

UL & CSA Approved

관련된 링크들