RS PRO 2-position Key Switch Head, Latching, 22 mm Cutout
- RS 제품 번호:
- 188-1149
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩15,160.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩15,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-1149
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Angle of Throw | 30 ° | |
| Number of Keys | 1 | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Angle of Throw 30 ° | ||
Number of Keys 1 | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
RS PRO Key Switch
The RS PRO 2-position black key switch head has a robust design with a silver bezel and its cut-out diameter is 22.5mm. The switching head has a simple installation via standard lock nut.
Features and Benefits
• Actuation 2 Position 0° - 30°
• Contact block row clip included
• Latching and Sprung return head options
• Mechanical life more than 1 million uses
• Mounting Type Panel Mounted
• Plastic body material
• Stackable design for contact blocks (max 6)
Certifications
• IP65 rated
관련된 링크들
- RS PRO 3-position Key Switch Head, Latching, 22 mm Cutout
- RS PRO 2-position Key Switch Head, Latching, 22 mm Cutout
- HARTING Har-Key 1-position Key Switch Head, Latching, 22.3 mm Cutout
- HARTING Har-Key 2-position Key Switch Head, Latching, 22.3 mm Cutout
- RS PRO 2-position Key Switch Head, Latching, 16 mm Cutout
- Eaton M22 2-position Key Switch Head, Latching, 22 mm Cutout
- BACO BACO 2-position Key Switch Head, Latching, 22 mm Cutout
- Lovato Electric Platinum 3-position Key Switch Head, Latching, 22 mm Cutout