RS PRO Contact Block, 500V, 1NO

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩5,282.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 178 개 단위 배송 준비 완료
  • 추가로 2026년 3월 25일 부터 786 개 단위 배송
  • 추가로 2026년 6월 03일 부터 1,200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩5,282.80
5 +₩4,324.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-2382
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Block Type

Contact Block

Voltage Rating

500V

Series

RAS

Contact Configuration

1NO

Terminal Type

Screw

Current Rating

10A

COO (Country of Origin):
IN

RS PRO Auxiliary Contact Block


Introducing from RS PRO a range of auxiliary contact blocks. These contact blocks are used in conjunction with 22 mm push button heads with mounting collars.

Where would you use them?


Auxiliary contact blocks are commonly used as an activation device connected to pushbuttons, relays, and circuit breakers, once engaged these devices are active and the contact block allows current to flow and complete a circuit. Typical applications include motor control schemes, and industrial control.

Features and Benefits


  • Auxiliary Contact Block

  • Contact Configuration: SPST 1NO

  • Screw terminals: Cross slotted head

  • Contact Operation: Self-cleaning type, slow action, positive opening

  • Terminal reference: Conforming to CENELEC EN 50013

  • Short circuit protection: 10A 500V, Cartridge Fuse g1 or N Conforming to IEC 337-1

  • 500V Conforming to IEC 60947-1

  • Operating temperature: -25°C to +70°C (Working)

  • Mechanical Life: Push buttons and selector switches 1 million operations

  • Protection Degree: IP65

Dimensions


  • Length: 30 mm

  • Width:13 mm

  • Height: 24 mm

RS PRO Auxiliary Contact Block Variants


  • NO, 10A, 500 V, Contact Block; RS stock no: 205-2382

  • NC, 10A, 500 V, Contact Block; RS stock no: 205-2383

Compatibility


Compatible with RS PRO series; RCAS, RB2 push button heads and RAS mounting collar. Browse our range for your ideal solution.

Applications


  • Industrial

  • Factories

  • Power Plants

Why would you choose RS PRO for Contact Blocks?


RS PRO offers a wide range of contact blocks to suit your applications. Our range of auxiliary contact blocks has been selected for its high quality and compatibility with push button heads and collars. We understand quality is of great importance to any engineer and have ensured that all RS PRO contact blocks are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.