Subtotal (1 unit)*
₩657,860.00
재고있음
- 추가로 2026년 11월 16일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩657,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-5579
- 제조사 부품 번호:
- 3101208
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Weight Capacity | 140kg | |
| Product Type | Fall Arrest Block | |
| Leg Type | Single | |
| Lifeline Material | Polyester Webbing | |
| Harness Connection | Carabiner | |
| Anchorage End Connection | Carabiner | |
| Series | Nano-Lok | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Weight Capacity 140kg | ||
Product Type Fall Arrest Block | ||
Leg Type Single | ||
Lifeline Material Polyester Webbing | ||
Harness Connection Carabiner | ||
Anchorage End Connection Carabiner | ||
Series Nano-Lok | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
3M Fall Arrest Block, 2m Extended Length, 140 kg Load Capacity - 3101208
This fall arrest block is a vital component in personal safety equipment, designed specifically for use in construction, utilities, and general maintenance. The 2m fall arrest lifeline is made from durable steel, encased in robust thermoplastic to ensure longevity and resistance to tough working conditions. With a load capacity of 140 kg, this single leg fall arrest system offers reliable protection whenever you need it most.
Features & Benefits
• Steel lifeline safety ensures durability and strength
• Thermoplastic casing safety provides enhanced environmental resistance
• Energy absorber cover made from nitrile rubber enhances safety
• Operating temperature range from -40˚C to +60˚C caters to diverse conditions
• Designed for single user application to ensure personal safety
• Compliant with CE EN360:2002 standards for trust in safety protocols
Applications
• Used for fall arrest during high-altitude electrical installations
• Suitable for maintenance tasks on overhead utility lines
• Ideal for construction sites where users are at risk of falls
• Utilised in general maintenance for scaffolding and elevated platforms
What types of connectors are compatible with this system for enhanced functionality?
It features aluminium carabiner and hook connectors, both designed for robust attachment to a variety of safety harnesses and anchor points, ensuring secure use in different applications.
How can this fall arrest block contribute to safety measures in various work environments?
By providing a reliable lifeline that retracts automatically, it minimises slack and fall distances, reducing the risk of injury during falls, making it crucial for high-risk working environments.
What precautions should be taken when using this fall arrest equipment?
It is essential to ensure the device is inspected regularly for wear, to ensure connections are secure, and to confirm that weight limits are not exceeded, maintaining compliance with operational safety standards.
• 1965579 is a 3M DBI-SALA® Nano-Lok Web Self Retracting Lifeline, 4m
• 1965574 is a 3M DBI-SALA® Nano-Lok Twin Leg Web Self Retracting Lifeline, 4m
• 1965575 is a 3M Protecta® Rebel Web Self Retracting Lifeline, 6.10m
• 1965580 is a 3M Protecta® Rebel Web Self Retracting Lifeline, 3.30m
Why Choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.