Subtotal (1 unit)*
₩2,097,540.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,097,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-5573
- 제조사 부품 번호:
- 3504426
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Fall Arrest Block | |
| Weight Capacity | 5000lb | |
| Lifeline Material | Stainless Steel | |
| Standards/Approvals | ANSI, OSHA, CE, ANSI Z359.16, AS/NZS | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Fall Arrest Block | ||
Weight Capacity 5000lb | ||
Lifeline Material Stainless Steel | ||
Standards/Approvals ANSI, OSHA, CE, ANSI Z359.16, AS/NZS | ||
- COO (Country of Origin):
- US
3M Fall Arrest Block, Swiveling Snap Hook Harness Connection Type, 9m Overall Length - 3504426
This fall arrest block, with a 9m length and a 140kg load capacity, features a durable stainless steel lifeline. It is designed for effective personal fall protection across various work environments.
Features & Benefits
• Stainless steel lifeline ensures durability
• Integrated fall arrest system offers immediate response
• Easy connection with safety harnesses
• Compatible with various climbing safety equipment
Applications
• Personal fall arrest systems
• Industrial fall protection scenarios
• Rescue fall arrest setups
• Maintenance on tall structures
• Construction site safety measures
Can it withstand harsh weather conditions?
Yes, the stainless steel lifeline is corrosion-resistant.
Is it compatible with other safety gear?
Yes, it connects seamlessly with various safety harnesses.
Can it be used for rescue operations?
Yes, it is designed for effective use in rescue scenarios.
Is it easy to use in tight spaces?
The extended length allows for manoeuvrability in confined areas.