3M Fall Arrest Block Single

Subtotal (1 unit)*

₩723,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩723,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-5577
제조사 부품 번호:
3101522
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Fall Arrest Block

Weight Capacity

5000lb

Leg Type

Single

Lifeline Material

Steel

Standards/Approvals

ANSI, AS/NZS, CE, ANSI Z359, OSHA

COO (Country of Origin):
US

3M Fall Arrest Block, 2m Extended Length, 140kg Load Capacity - 3101522


This fall arrest block is designed to enhance safety during tasks at height. With an extended length of 2m, it is an essential part of personal protective equipment. Crafted with a robust thermoplastic casing and a durable steel lifeline, this device offers reliable performance in demanding industrial environments.

Features & Benefits


• Facilitates safe fall protection with a load capacity of 140 kg

• Robust thermoplastic casing ensures durability and lightweight handling

• Steel lifeline offers enhanced strength for fall arrest scenarios

• Designed for single leg fall arrest applications to simplify usage

• Suitable for integration into various height safety systems

• Streamlined design for easy attachment to safety harness equipment

Applications


• Used with safety harness equipment for enhanced worker protection

• Ideal for construction sites and maintenance activities at height

• Suitable for electrical and mechanical industry

• Utilised in automation tasks requiring secure fall protection

• Compatible with various types of harness systems for flexibility

What is the significance of the load capacity for this device?


The 140 kg load capacity ensures that this device can support a wide range of users safely, making it suitable for various industrial tasks where weight considerations are crucial.

How does the thermoplastic casing contribute to the product's functionality?


The thermoplastic casing is designed for resilience, protecting internal components from damage while remaining lightweight, which enhances manoeuvrability during use.

What type of maintenance is required for optimal performance?


Regular inspections of the steel lifeline and casing for wear and tear are recommended to ensure optimal performance and safety. Any signs of damage should be addressed immediately to maintain integrity.

In what circumstances should a single leg fall arrest system be utilised?


A single leg fall arrest system is particularly useful in scenarios where freedom of movement is required, providing effective safety without the complications of a dual-leg system.

Can this device be integrated into existing height safety systems?


Yes, it is specifically designed to be compatible with various height safety systems, allowing for flexible integration into current safety protocols.

관련된 링크들