RS PRO Adhesive Syringe Gun 30ml

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩46,285.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 37 개 단위 배송 준비 완료
  • 추가로 2026년 2월 11일 부터 50 개 단위 배송
  • 추가로 2026년 2월 25일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩46,285.60
5 +₩38,088.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-8246
Distrelec 제품 번호:
304-06-912
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Type

Adhesive & Sealant Gun

Product Capacity

30ml

COO (Country of Origin):
CN

RS PRO Dispensing Gun for Thermal Gap Fillers - 30ml


This high quality and robust dispensing gun from RS PRO is designed for use with RS PRO thermal gap fillers such as putties and pastes, allowing you to quickly and efficiently dispense thermal adhesives with ease in a range of applications. The lightweight gun dispenser features a white ABS construction, offering excellent corrosion resistance and durability with a simple to operate trigger to dispense the cartridges.

Features and Benefits


  • Durable ABS plastic construction with good corrosion resistance

  • Quick and easy to operate

  • Ideal for dispensing thermal gap fillers efficiently and accurately

  • Available in various sizes

Applications


Dispensing guns for thermal interface materials such as gap fillers and adhesives are used in a range of applications to create a secure bond between components, whilst preventing air from escaping through small gaps. With a cartridge attached, dispenser guns allow you to quickly and efficiently dispense putties and pastes via an easy to operate trigger and are suitable for use in areas such as:
  • Communications equipment

  • Automotive electronics

  • Small office, and networking equipment

  • Cooling modules

FAQs


What sizes are available?


RS PRO thermal adhesive dispensers are available in the following sizes:
  • RS Stock No. 1938244 – RS PRO Dispenser Gun, Dual 50ml

  • RS Stock No. 1938245 - RS PRO Dispenser Gun, 55ml

  • RS Stock No. 1938246 - RS PRO Dispenser Gun, 30ml

What cartridges are compatible?


  • RS PRO Thermal Putty - Light Blue 2W/m K - 1938247

  • RS PRO Thermal Putty - Pink 3W/m K - 1938248

  • RS PRO Thermal Putty - Grey 5W/m K - 1938249

  • RS PRO Thermal Putty - Grey 7W/m K - 1938250

관련된 링크들