Electrolube Adhesive Syringe Gun 75ml Syringe 75ml

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
725-9984
제조사 부품 번호:
TCRGUNB
제조업체:
Electrolube
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Electrolube

Sub Type

Adhesive Gun

Product Type

Adhesive Syringe Gun

Volume

75ml

For Use With

75ml Syringe

Standards/Approvals

No

COO (Country of Origin):
GB

Electrolube Dispensing Gun


A compatible dispensing gun for use with the following Electrolube thermally conductive adhesives:

Oxime 75ml syringe (7259975)

Ethoxy 75 ml syringe (7259971)

Application


Thermal adhesives are a type of thermally conductive adhesive used to secure heat sinks and electronic components. Thermal adhesives are available in a number of mediums such as thermal paste, glue, tape and more. They work by creating a strong bond for heatsinks or electrical parts commonly via a two-part epoxy resin with thermal conductivity capabilities, drawing heat away from a device. Thermal adhesives are used in a variety of industries and applications such as:

• Heat sink bonding

• Potting/encapsulating sensors

• BGA die heat spreader interface

• Chip scale packages

• Power semiconductors

How To Apply


Before applying, ensure surfaces are clean and free from grease, dust and contaminants. Insert the adhesive tube into the Electrolube application gun, which dispenses the product, providing efficient and accurate dispensing. Apply a thin layer of the adhesive to the components required for bonding, before leaving the product to cure for the recommended time of 24 hours as 20°C.

Note: Curing rate is dependent upon ambient conditions of temperature and humidity.

Standards

RoHS Compliant (2002/95/EC)

관련된 링크들