대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩148,144.00
재고있음
- 추가로 2026년 1월 29일 부터 42 개 단위 배송
- 추가로 2026년 4월 15일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩148,144.00 |
| 5 + | ₩121,918.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-8250
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Thermal Conductivity | 7W/m·K | |
| Material | Silicone | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -50°C | |
| Physical State | Thermal Putty | |
| Pack Size | 30 ml | |
| Operating Temperature Range | -50 → +200 °C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Thermal Conductivity 7W/m·K | ||
Material Silicone | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -50°C | ||
Physical State Thermal Putty | ||
Pack Size 30 ml | ||
Operating Temperature Range -50 → +200 °C | ||
- COO (Country of Origin):
- CN
Silicone Thermal Gap Filler - Grey 7W/m K
Introducing silicone thermal putty from RS PRO, a range of thermally conductive adhesives ideal for creating an excellent bond between components whilst offering high thermal conductivity. The thermal putty cartridges can be dispensed effectively via RS PRO silicone dispensing guns, allowing you to dispense an accurate amount with precision. These formable gap fillers are perfect for ensuring components that contain small gaps or are not perfectly flat remain securely bonded, whilst dissipating heat to prevent them from overheating and breaking down. With RS PRO silicone thermal putty, cure times are achievable as quickly as 30 minutes, allowing you to quickly and efficiently bond components together with ease.
Features and Benefits
- No flowing when set, ensuring clean and efficient application
- Maintains good contact with components for a secure seal
- Good thermal conductivity preventing overheating and loss of energy
- Compatible with RS PRO dispensing gun for quick and easy application
- Suitable for use in a range of applications
Applications
Dispensable thermal interface materials such as gap fillers and adhesives are used in a range of applications to create a secure bond between components, whilst preventing air from escaping through small gaps. Silicone thermal putty adhesives are available in a range of colours and varying levels of thermal conductivity, depending on the applications required. Thermally conductive adhesive gap fillers are ideal for use in areas such as:
- Communications equipment
- Automotive electronics
- Small office, and networking equipment
- Cooling modules
FAQs
What dispensing gun is this compatible with?
RS Stock No. 1938246 – RS PRO 30 ml Dispenser Gun
Other options
관련된 링크들
- RS PRO Silicone Thermal Paste, 5W/m·K
- RS PRO Silicone Thermal Paste, 3W/m·K
- RS PRO Silicone Thermal Paste, 2W/m·K
- RS PRO Non-Silicone Thermal Paste, 3W/m·K
- MG Chemicals Silicone Thermal Paste, 0.7W/m·K
- Fischer Elektronik Silicone Thermal Paste, 0.61W/m·K
- RS PRO Metal Oxide Thermal Paste, 0.65W/m·K
- RS PRO Aluminium Oxide Thermal Paste, 3.5W/m·K