RS PRO, 1.8m Male HDMI to Male VGA

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩20,698.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 333 개 단위 배송 준비 완료
  • 추가로 2026년 3월 19일 부터 160 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩20,698.80
5 +₩17,032.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-4516
Distrelec 제품 번호:
303-94-952
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

1.8m

Connector 1

HDMI

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Sheath Material

PVC

COO (Country of Origin):
CN

RS PRO HDMI-to-VGA Cable, Male-to-Male, 1.8m


Got legacy audiovisual equipment you need to connect to newer devices with HDMI ports? This VGA-to-HDMI cable from RS PRO offers increased compatibility, linking old-style Video Graphics Array (VGA) ports to High-Definition Multimedia Interface (HMDI) sockets. It uses an active converter with a chipset to transform digital HDMI signals to analogue Super Video Graphics Arrays (SVGA).
The cable's contacts are highly resistant to corrosion – gold-plated on the HDMI connector, nickel on the VGA end – and they're housed in impact-resistant thermoplastic. This means the cable is hard-wearing and will last a long time. The VGA connector is also fitted with finger screws, so you won't need additional tools to secure the connection.
HDMI is replacing SVGA as the standard connection for audiovisual devices across home entertainment and commercial settings. This cable will enable you to extend the working life of existing equipment while using it with newer devices.

Features and Benefits


  • Male to male

  • Length of 1.8 m

  • Outer diameter of 6 mm

  • Conductor size of 30 AWG

  • Twisted pair conductors

  • Conforms to Restriction of Hazardous Substances (RoHS)

  • Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

Applications


  • Data transfer

  • Tech

  • Set-top boxes and digital television (DTV) players

Pack Variant



관련된 링크들