RS PRO, 1 m HDMI Cable, - Male HDMI to Male VGA, Black
- RS 제품 번호:
- 192-4515
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩16,360.00
재고있음
- 315 개 단위 배송 준비 완료
- 추가로 2026년 11월 06일 부터 120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-4515
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 1m | |
| Connector Type A | HDMI | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, REACH, CE | |
| Jacket Material | Polyvinyl Chloride | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type HDMI Cable | ||
Length 1m | ||
Connector Type A HDMI | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals RoHS, REACH, CE | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
RS PRO VGA-to-HDMI Cable, Male-to-Male, 1 m
Need to connect an older video device such as a monitor or projector to a more modern device with an HDMI port? This VGA-to-HDMI cable from RS PRO uses an active converter with a chipset to convert the digital High-Definition Multimedia Interface (HDMI) signal to an analogue Super Video Graphics Array (SVGA).
The HDMI connector is fitted with gold-plated contacts that resist corrosion and ensure accurate transmission of data, while the contacts on the SVGA connector are nickel-plated for durability. The cable is sheathed in sturdy, flame-retardant black PVC for increased safety and a long service life. The two male connectors are housed in a tough thermoplastic that's highly resistant to impact damage. The SVGA connector features finger screws, so you can make a secure connection without the need for additional tools.
HDMI is rapidly replacing SVGA as the standard connection for audiovisual devices. This cable will give you increased compatibility, enabling you to extend the working life of your equipment.
Features and Benefits
• Outer diameter of 6 mm
• Conductor size of 30 AWG
• Twisted pair conductors
• Conforms to Restriction of Hazardous Substances (RoHS)
• Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
관련된 링크들
- RS PRO, 1 m HDMI Cable, - Male HDMI to Male VGA, Black
- RS PRO, 1.8 m HDMI Cable, - Male HDMI to Male VGA, Black
- RS PRO, 1.8 m 1080p HDMI Cable, - Male HDMI to Male VGA, Black
- RS PRO Male VGA to Male VGA Cable, 25 m Black
- RS PRO Male VGA to Male VGA Cable, 30 m Black
- RS PRO Male VGA to Male VGA Cable, 15 m Black
- RS PRO Male VGA to Male VGA Cable, 7 m Black
- RS PRO Male VGA to Male VGA Cable, 10 m Black