RS PRO, 1.8 m HDMI Cable, - Male HDMI to Male VGA, Black
- RS 제품 번호:
- 192-4518
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 ₩24,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩27,220.00
재고있음
- 45 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩27,220.00 | - |
| 5 + | ₩22,420.00 | ₩24,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-4518
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 1.8m | |
| Connector Type A | HDMI | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, CE, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type HDMI Cable | ||
Length 1.8m | ||
Connector Type A HDMI | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals REACH, CE, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
RS PRO HDMI to VGA Cable, Male to Male, 1.8 m
Need to connect a legacy audiovisual device to a newer model with high-definition multimedia interface (HDMI) ports? This video graphics array (VGA) to HDMI cable from RS PRO links old-style VGA ports to HDMI sockets to convert the digital signal to an analogue SVGA signal.
The cable is also fitted with a 3.5 mm jack plug, enabling you to route the audio from your HDMI connection into speakers. The connectors on each end of the cable respectively have gold and nickel plating to help resist corrosion. Their housings are made from tough thermoplastic for durability and the finger screws on the VGA connector help you connect securely without the need for tools.
The cable is Restriction of Hazardous Substances (RoHS) compliant so it contains only minimal levels of any harmful substances. You'll find this product will help extend the working life of existing equipment by making it compatible with newer devices.
Features and Benefits
• Aluminium foil shielded cable
• Male to male connectors
• PVC sheath
• Length of 1.8 m
• Outer diameter of 6 mm
• Auxiliary wire diameter of 3 mm
• Conductor size of 0.23 mm
관련된 링크들
- RS PRO, 1.8 m HDMI Cable, - Male HDMI to Male VGA, Black
- RS PRO, 1 m HDMI Cable, - Male HDMI to Male VGA, Black
- RS PRO, 1.8 m 1080p HDMI Cable, - Male HDMI to Male VGA, Black
- RS PRO Male VGA to Male VGA Cable, 25 m Black
- RS PRO Male VGA to Male VGA Cable, 30 m Black
- RS PRO Male VGA to Male VGA Cable, 15 m Black
- RS PRO Male VGA to Male VGA Cable, 7 m Black
- RS PRO Male VGA to Male VGA Cable, 10 m Black